You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V AC/DC True RMS Digital Multimeter with Thermal Imager, Fluke Connect and iFlex Current Probe -
FLUKE-279FC/IFLEX
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-279FC/IFLEX
- Order Code:
- IN07498
- Product Range
- -
- Also Known As:
- 279 FC/IFLEX GTIN UPC EAN: 0095969794466
- Technical Datasheet:
- FLUKE-279FC/IFLEX Datasheet
Product Overview
- Combines multimeter and thermal imager in one tool for faster troubleshooting
- 15 functions incl. AC/DC voltage, resistance, continuity, capacitance, diode test, and more
- Thermal imaging quickly detects electrical issues, improving safety and efficiency
- iFlex probe allows AC current measurement up to 2500A in tight, hard-to-reach areas
- Low-pass filter ensures accurate AC voltage readings in noisy environments
- Rugged design withstands 3m (9.8ft) drops, double insulated with rubber holster
- Wireless communication up to 20ft (6.1m) with smartphone for data saving/sharing
- Rechargeable li-ion battery powers over 10 hours of use per charge
- Auto power-off extends battery life during inactivity
- Rated CAT III 1000 V / CAT IV 600 V for high safety in industrial environments
Applications
Test & Measurement, Industrial, Industrial Maintenance, Maintenance & Repair
Contents
279 FC TRMS thermal multimeter, 45.72cm (18in) iFlex flexible current probe, (1 pair) TL175 test leads, Rechargeable lithium ion battery and charger, Soft carrying case, Hanging strap.
Footnotes
Warnings
Product Information
- :
- 80 x 60
- :
- 36° x 27°
- :
- 2.5kA
- :
- -
- :
- 1kV
- :
- 600mV
- :
- 50Mohm
- :
- 9999µF
- :
- -10°C
- :
- 200°C
- :
- 3 Years
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,069.81 (€1,315.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.