You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400A True RMS AC Digital Clamp Meter -
FLUKE-323
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-323
- Order Code:
- IN06665
- Also Known As:
- GTIN UPC EAN: 0095969623742
- Technical Datasheet:
- FLUKE-323 Datasheet
Product Overview
- 400 A ac current measurement
- 600 V ac and dc voltage measurement
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Resistance measurement up to 40 kΩ with continuity detection
- Slim, ergonomic design
- CAT IV 300V/CAT III 600 V safety rating
- Hold button
Applications
Signal Processing, System Monitoring, Test & Measurement
Contents
Test leads, Soft case, User's manual
Product Information
- :
- AC Current, Voltage, Resistance
- :
- 400A
- :
- 600V
- :
- 600V
- :
- 4kohm
- :
- True RMS
- :
- Auto
- :
- 3.5
- :
- 30mm
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
6 more will be available week commencing 05/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
6 more will be available week commencing 05/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €137.921 (€169.64) | ( ) |
3+ | €126.5208 (€155.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.