You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

400A True RMS AC/DC Digital Clamp Meter - 

FLUKE-325

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-325
Order Code:
IN06667
Also Known As:
GTIN UPC EAN: 0095969623766

Product Overview

True-rms measurements and optimized ergonomics makes the 325 Clamp Meter the best general troubleshooting tools for commercial and residential electricians. Designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. These small and rugged clamp meters are ideally suited for current measurements up to 400 A in tight cable compartments. Includes current and frequency measurement capabilities.
  • 400 A ac current measurement
  • 600 V ac and dc voltage measurement
  • True-rms ac voltage and current for accurate measurements on non-linear signals
  • Resistance measurement up to 40 kΩ with continuity detection
  • Temperature and capacitance measurement
  • Slim, ergonomic design
  • Large, easy to read backlight display
  • CAT IV 300V/CAT III 600 V safety rating
  • Hold button

Applications

Signal Processing, System Monitoring, Test & Measurement

Contents

Test Leads, Soft Case, User's Manual

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature

:
400A

:
600V

:
600V

:
40kohm

:
True RMS

:
Auto

:
3.5

:
30mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0095969623766

5 In stock Need more?

???PF_PDP_RSP_SUP???

€220.15 ( €270.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €220.15 (€270.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --