You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
200A True RMS AC/DC Clamp Meter -
FLUKE 365
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 365
- Order Code:
- IN06090
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969559874
- Technical Datasheet:
- FLUKE 365 Datasheet
Product Overview
- 200 A ac and dc current measurement with detachable jaw
- 600 V ac and dc voltage measurement. Detachable jaw makes accessing wires and viewing the display easier
- State of the art signal processing allows for use in noisy electrical environments while providing stable readings
- Large, easy to read, backlight display automatically sets the correct measurement range so you do not need to change switch positions while taking a measurement
Contents
Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads, Magnetic hanging strap, 2 AA Alkaline batteries
Footnotes
Warnings
Product Information
- :
- Current, Voltage, Resistance
- :
- 200A
- :
- 600V
- :
- 600V
- :
- 6kohm
- :
- True RMS
- :
- Auto
- :
- 4
- :
- 18mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €303.03 (€372.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.