You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600A True RMS AC/DC Digital Clamp Meter with Fluke Connect - 

FLUKE 374 FC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 374 FC
Order Code:
IN07495
Product Range
370 FC Series
Also Known As:
GTIN UPC EAN: 0095969798532
Technical Datasheet:
FLUKE 374 FC   Datasheet
See all Technical Docs

Product Range Selector (370 FC Series)

See all from this product range

Product Overview

FLUKE 374 FC is a True RMS clamp meter that can read up to 600V and 600A in both AC and DC modes. Additionally, the 374 is compatible with the new iFlex flexible current probe (sold separately), which increases the measurement range to 2500A AC and provides increased display flexibility, and improved wire access. Fluke Connect family of wireless test tools that enable you to log, trend and monitor measurements while remaining safely away from the arc flash zone through Bluetooth connectivity.
  • Measure AC and DC current to 600A and voltage up to 600V
  • CAT IV 600V, CAT III 1000V
  • Inrush measurement technology to filter out noise and capture motor starting current
  • Ergonomic design fits in your hand and can be used while wearing personal protective equipment
  • Large, easy to read backlight display
  • Min, max, average function
  • 1000µF capacitance measurement
  • Three-year warranty
  • Soft carrying case

Applications

Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance

Contents

FLUKE-374 FC 600A AC/DC True-RMS wireless clamp meter, Soft carrying case, TL75 test leads, Two AA alkaline batteries, Coated instruction card, Safety information sheet.

Footnotes

Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance

:
600A

:
1kV

:
1kV

:
6kohm

:
True RMS

:
Auto

:
4

:
34mm

:
370 FC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0095969798532

2 In stock Need more?

???PF_PDP_RSP_SUP???

€425.88 ( €523.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €425.88 (€523.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --