You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600A True RMS AC/DC Digital Clamp Meter with Fluke Connect -
FLUKE 375 FC
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 375 FC
- Order Code:
- IN07494
- Product Range
- 370 FC Series
- Also Known As:
- GTIN UPC EAN: 0095969798464
- Technical Datasheet:
- FLUKE 375 FC Datasheet
Product Range Selector (370 FC Series)
See all from this product rangeProduct Overview
- Compatible with optional TPAK magnetic hanging strap
- Features CAT III 1000V, CAT IV 600V safety rating
- Measures capacitance to 1000µF
- Includes true-RMS voltage and current measurements to accurately measure non-linear signals
- Measures frequency to 500Hz and resistance to 60kohm with continuity detection
- Includes min/max/avg and inrush recording to capture variations automatically
- Offers 500mV DC measurement range to interface with other accessories
- Runs on two AA alkaline batteries
Applications
Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance
Contents
FLUKE-375 FC 600A AC/DC True-RMS wireless clamp meter, Soft carrying case, TL75 test leads, Two AA alkaline batteries, Coated instruction card, Safety information sheet.
Footnotes
Warnings
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
- :
- 600A
- :
- 1kV
- :
- 1kV
- :
- 60kohm
- :
- True RMS
- :
- Auto
- :
- 4
- :
- 34mm
- :
- 370 FC Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €483.00 (€594.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.