You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2500A True RMS AC/DC Digital Clamp Meter with iFlex Probe and Fluke Connect -
FLUKE 376 FC
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 376 FC
- Order Code:
- IN07493
- Product Range
- 370 FC Series
- Also Known As:
- GTIN UPC EAN: 0095969798396
- Technical Datasheet:
- FLUKE 376 FC Datasheet
Product Range Selector (370 FC Series)
See all from this product rangeProduct Overview
- Capture measurements outside arc flash zone with Bluetooth connectivity to Apple or Android devices
- Create and share reports from field via email, or converse in real-time with ShareLiveâ„¢ video calls
- Measures AC/DC current with included iFlex current probe
- VFD low pass filter for accurate measurements of non-linear signals
- Remotely log, trend and monitor to pinpoint intermittent faults
- Inrush measurement to filter out noise and capture starting current
- Voltage to 1000V AC or DC, resistance to 60Kohm with continuity detection
- Min, max, average, and inrush recording to capture variations automatically
- 500mV DC measurement range to interface with other accessories
- 1000μF capacitance measurement
Contents
376 FC clamp meter, 18-inch iFlex® flexible current probe, TPak magnetic hanging strap, Soft carrying case, TL75 test leads, Two AA alkaline batteries, Coated instruction card, Safety information sheet.
Footnotes
Warnings
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
- :
- 1kA
- :
- 1kV
- :
- 1kV
- :
- 60kohm
- :
- True RMS
- :
- Auto
- :
- 4
- :
- 34mm
- :
- 370 FC Series
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 31/07/25
Order now. Pay nothing until products are dispatched1 more will be available week commencing 31/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €548.73 (€674.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.