You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CAT III True rms AC/DC Clamp Meter with iFlex, 1kV AC/1.5kV DC, 2.5kA, IP54 -
FLUKE-393FC/E
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-393FC/E
- Order Code:
- IN09529
- Product Range
- -
- Technical Datasheet:
- FLUKE-393FC/E Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- IP54 rated, ideal for work outdoors in dusty/damp conditions on solar arrays and wind power systems
- DC power measurement, showing readings in kVA, audio polarity indicator prevents accidental miswires
- Visual continuity indicators provide bright green light in display
- Logging and reporting of test results via s/w, measure safely with CAT III 1500V rated clamp meter
- Thin jaw for access to cables in crowded combiner boxes, able to clamp around multiple cables
- MC4 test lead sets are designed for use with solar clamp meters that accept 4mm banana plugs
- View voltage and current simultaneously with the meter's dual display
- 1000VAC/1500VDC maximum voltage between any terminal and earth ground
- 999.9A DC current range, 0.1A resolution
- 280.92mm x 83.82mm x 48.76mm size, dual display with backlight, -10 to 50°C operating function
Contents
Clamp meter, Test leads, Right angle plugs with safety caps, Flexible current probe, Magnetic hanging strap, Carrying case, Three-year warranty.
Footnotes
Warnings
Product Information
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Power, Resistance
- :
- 2.5kA
- :
- 1kV
- :
- 1.5kV
- :
- 60kohm
- :
- True RMS
- :
- Auto
- :
- -
- :
- 34mm
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €653.31 (€803.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.