You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermometer, Fl53-2 B Single, USB Recording -
FLUKE-53-2 B 50HZ
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-53-2 B 50HZ
- Order Code:
- IN07253
- Also Known As:
- GTIN UPC EAN: 0095969565134
- Technical Datasheet:
- FLUKE-53-2 B 50HZ Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Relative time clock on MIN, MAX, and AVG provides a time reference for major events
- Electronic Offset function allows compensation of thermocouple errors to maximize overall accuracy
- Measures J, K, T, and E-types of thermocouples
- Readout in °C, °F, or Kelvin (K)
- Splash and dust resistant case protected by impact absorbing holster
- User-friendly front panel is easy to set up and operate
- Sleep mode increases battery life; typical 1000-hour battery life
- Battery door allows easy battery replacement without breaking the calibration seal
- Additional thermocouple types R, S, and N (for a total of 7 different types)
- Recall function allows logged data to be easily reviewed on the meter display
- USB communication port allows data exports to optional FlukeView Forms Temperature PC software
- Data Logging up to 500 points of data with user adjustable recording interval
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Single Input Digital Thermometer with data logging, Impact absorbing holster, One 80-PK-1 bead probe thermocouple.
Product Information
- :
- -200°C to +1372°C
- :
- 38mm
- :
- 86mm
- :
- 173mm
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €606.90 (€746.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.