You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini Infrared Thermometer with -30°C to 650°C Temperature Measurement Range and Dual Lasers -
FLUKE-62 MAX +
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-62 MAX +
- Order Code:
- IN06633
- Also Known As:
- GTIN UPC EAN: 0095969620215
- Technical Datasheet:
- FLUKE-62 MAX + Datasheet
Product Overview
- Single point offset laser sighting
- Best accuracy in its class: + 1% of reading
- Holds temperature readings for 7 seconds
- Dual displays shows current and MAX measurements simultaneously
- Backlit display for poorly lit areas
- Comfortable ergonomic handle with protective rubber boot for added durability
- Robust, award winning design
- Wide temperature range from -30° to 500°C (–20° to 932°F)
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Product Information
- :
- -30°C to +650°C
- :
- 1%
- :
- 0°C
- :
- 50°C
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €132.25 (€162.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.