You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250V PAT Tester -
FLUKE 6500-2-UK
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 6500-2-UK
- Order Code:
- IN06899
- Product Range
- 6500-2 Series
- Also Known As:
- GTIN UPC EAN: 0095969666480
- Technical Datasheet:
- FLUKE 6500-2-UK Datasheet
Product Range Selector (6500-2 Series)
See all from this product rangeProduct Overview
- Integral QWERTY keyboard for rapid data entry
- USB flash drive capability for storage and transfer to PC
- Large backlit graphic display
- Pre-set, auto-test sequences for user convenience
- Integral site, location and description codes for faster data processing
- Memory review facility for more on-site control
- Operating temperature range from 0 to 40°C
- Size (LxWxH) is 200mm x 275mm x 114mm
- IP40 (enclosure), IP20 (connectors) sealing
Contents
6500-2 PAT, User’s manual on CD, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable.
Footnotes
Warnings
Product Information
- :
- 250V
- :
- 200mA, 25A
- :
- 0.5 mA to 1.9 mA
- :
- USB
- :
- -
- :
- 114mm
- :
- 275mm
- :
- 200mm
- :
- 3.13kg
- :
- 6500-2 Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,398.15 (€1,719.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.