You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Loop Calibrator, 0-28V, 4-20mA -
FLUKE 705
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 705
- Order Code:
- IN09842
- Product Range
- -
- Technical Datasheet:
- FLUKE 705 Datasheet
Product Overview
- mA sourcing, simulation and measurement
- 0.02% accuracy and 0.001mA resolution
- Simultaneous mA and % of span display
- Selectable step or ramp outputs
- 24V loop supply with mA measure
- 0-28VDC measurement to check loop voltage
- Easy battery exchange without opening the case
- Compact case with separate protective holster
- Three year warranty
Contents
Loop calibrator, AC70A alligator clips, C10 protective yellow holster with flex-stand, Instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data, Quick reference guide.
Footnotes
Warnings
Product Information
- :
- Current, Voltage
- :
- 164mm
- :
- 75mm
- :
- 47mm
- :
- 0.0002
- :
- 350g
- :
- -10°C
- :
- 55°C
- :
- -
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €934.83 (€1,149.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.