You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision Loop Calibrator with Intuitive Quick-Set Rotary Encoder Knob Interface and 0.01% Accuracy -
FLUKE-709H
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-709H
- Order Code:
- IN06691
- Product Range
- Fluke - 7xx Series
- Technical Datasheet:
- FLUKE-709H Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (Fluke - 7xx Series)
See all from this product rangeProduct Overview
- Best-in-class accuracy at 0.01% reading
- Small rugged design operates on 6x AAA batteries (supplied)
- Intuitive user interface with Quick-Set knob for fast setup, easy use
- Built in selectable 250 Ω resistor for HART communication
- 24 V DC loop power with mA Measure Mode (-25% to 125%)
- Resolution of 1 µA on mA ranges and 1 mV on voltages ranges
- Simple two wire connection for all measurements
- Auto Shutdown to conserve battery life (adjustable up to 30 minutes)
- Variable step & ramp time in seconds
- Adjustable span selection (0 to 20 mA or 4 to 20 mA)
- Valve Test (simulate defined mA values with % keys)
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
754-8016 Crocodile Clip Set, 75X-8014 Stackable Lead Set, TP220-4201 Test Probes, AC280-5001 SureGrip Hook Clips, Soft Case, Six AAA batteries (installed), Product Manual CD-ROM, Quick Reference Guide & Safety Information.
Product Information
- :
- Current, Voltage
- :
- 15cm
- :
- 9cm
- :
- 3cm
- :
- 0.01% ± 2cts
- :
- 300g
- :
- -10°C
- :
- 55°C
- :
- Fluke - 7xx Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,723.85 (€2,120.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.