You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Volt/mA Loop Calibrator, 24V, 20mA -
FLUKE 715
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 715
- Order Code:
- IN09854
- Product Range
- -
- Also Known As:
- 95969050692, GTIN UPC EAN: 0095969050692
- Technical Datasheet:
- FLUKE 715 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Provides step and linear ramp output function
- Features configurable zero and span settings
- Provides 24V loop supply with simultaneous current measurement
- Features enhanced voltage and current measure and source accuracy
- Includes a 250-ohm HART resistor with loop power
- Enhanced voltage and current measure and source accuracy
- Improved battery life
- 250Ω HART resistor with loop power
- Holster features test lead storage
- Compatible with toolpack magnetic hanging system
- Step and linear ramp output function
- Configurable zero and span settings
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
Fluke 715 Volt/mA calibrator, Protective yellow holster with test lead storage, (1) 9V alkaline battery, (1 pair) test leads, (1 set) alligator clips, NIST- traceable calibration report and data, Quick reference guide.
Footnotes
Warnings
Product Information
- :
- Current, Voltage
- :
- 187mm
- :
- 87mm
- :
- 32mm
- :
- Voltage:0.01%+2LSD, Current:0.015%+2LSD
- :
- 330g
- :
- -10°C
- :
- 55°C
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,598.50 (€1,966.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.