You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Precision Multifunction Process Calibrator - 

FLUKE-726

FLUKE-726 - Precision Multifunction Process Calibrator
FLUKE-726 - Precision Multifunction Process Calibrator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-726
Order Code:
IN09853
Product Range
-
Also Known As:
GTIN UPC EAN: 0095969293273
Technical Datasheet:
FLUKE-726   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

FLUKE-726 is a precision multifunction calibrator designed specifically for the process industry with broad workload coverage, calibration power and unsurpassed accuracy in mind. The 726 measures and sources almost all process parameters and can calibrate almost anything. The 726 will also interpret results without the help of a calculator and store measurement data for later analysis.
  • Dual channels to measure, source, and view process signals simultaneously
  • Measure volts, mA, RTDs, thermocouples, frequency, and resistance accurately
  • Source/simulate volts, mA, TC, RTDs, frequency, and pressure for calibration tasks
  • Compatible with 29 Fluke 700Pxx pressure modules for pressure measurement/source
  • Source mA with pressure measurement for valve and I/P testing
  • Auto step and ramp functions for quick and efficient linearity tests
  • 24V loop power with simultaneous mA measurement to power and test transmitters
  • Stores up to 8 calibration results for later recall and analysis
  • HART mode inserts 250-ohm resistor for compatibility with HART instrumentation
  • Accurate to 0.01%, with custom RTD support and improved voltage input protection

Contents

Precision multifunction process calibrator, One set of AC72 alligator clips, One set of stackable test leads, One set of TL75 test leads, User manuals, NIST- traceable calibration report and data.

Footnotes

PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
Current, Frequency, Resistance, RTD, Thermocouple, Voltage

:
200mm

:
96mm

:
47mm

:
0.01%

:
650g

:
-10°C

:
55°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0095969293273

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€4,327.83 ( €5,323.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4,327.83 (€5,323.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --