You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mA Process Digital Clamp Meter -
FLUKE 773
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 773
- Order Code:
- IN07288
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969475822
- Technical Datasheet:
- FLUKE 773 Datasheet
Product Overview
- Measure 4-20 mA signals without "breaking the loop", save time and money troubleshooting
- Source 4-20 mA signals for testing control system I/O or I/Ps
- Simulate 4-20 mA signals for testing control system I/O
- Measure 4-20mA signals with in-circuit measurement
- Power a transmitter with the 24V loop power supply
- Automatically ramp and step change the 4-20mA output for remote testing
- Measure DC voltage to verify 24V power supplies or voltage I/O signals
- Source DC voltage to test voltage input devices that accept a 1 to 5V or 0 to 10V signal
- Scaled mA O/P provides continuous mA signal that corresponds to 4 to 20mA signal measure by mA clamp
- mA in/out: simultaneously source a mA signal while measuring a mA signal with the clamp
Contents
Fluke 773 milliamp process clamp meter, (1 pair) TL75 test leads, AC72 detachable clip, (1 pair) TL 940 mini hook test leads, (4) AA alkaline batteries (installed), Magnetic Hanging strap, Soft carrying case, Quick Reference Guide, 3-year warranty.
Footnotes
Warnings
Product Information
- :
- AC/DC Current, DC Voltage
- :
- 24mA
- :
- -
- :
- 30V
- :
- -
- :
- Average
- :
- Auto
- :
- -
- :
- 4.5mm
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,426.81 (€1,754.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.