You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vibration Meter with External Vibration Sensor, IP54 -
FLUKE-805 FC/805 ES
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-805 FC/805 ES
- Order Code:
- IN08825
- Product Range
- -
- Technical Datasheet:
- FLUKE-805 FC/805 ES Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Vibration meter with external vibration sensor
- Reliable, repeatable, accurate device for checking bearings and overall vibration
- Features innovative sensor design
- Provides consistent data quality at both low and high frequency ranges
- Offers four-level severity scale to assess urgency of problems and bearing condition
- Allows user to export data via USB or wirelessly, through the Fluke Connect® mobile app
- Compatible with Fluke Connect® Mobile App
- Compares vibration levels with ISO-10816 severity scales and stores results to Fluke Connect Cloud
- Measures temperature with Spot IR Sensor to increase diagnostic capabilities
- Features built-in flashlight for viewing measurement locations in dark areas
Contents
Fluke 805ES external vibration sensor, USB cable, Storage case, Belt holster, Quick reference guide, Two (2) AA batteries.
Product Information
- :
- 100mV/g
- :
- 10Hz to 1kHz
- :
- 80kHz
- :
- 241mm
- :
- 71mm
- :
- 58mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2,992.80 (€3,681.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.