You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1kV AC/DC True RMS Industrial Digital Multimeter Kit, IP67 -
FLUKE-87V-MAX/E2 KIT
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-87V-MAX/E2 KIT
- Order Code:
- IN08822
- Product Range
- -
- Technical Datasheet:
- FLUKE-87V-MAX/E2 KIT Datasheet
Product Overview
- Measure up to 1000V AC and DC and measure up to 1A (20A for 30 seconds)
- Min/max/average recording, plus 250μs peak min-max to capture variations automatically
- Large display digits, 2-level bright white backlight and backlit keypad buttons
- Hi resolution 19,999 count display mode
- Long battery life (800hours)
- Size is 59.94mm x 100.83mm x 214.88mm (with holster)
- Limited lifetime warranty
- Operating temperature range from -15°C to 55°C
Contents
FLUKE 87V MAX True-rms digital multimeter, TL224 SureGrip insulated test leads, AC220 SureGrip alligator clips, TL238 SureGrip test probes, ToolPak magnetic meter hanging kit, 80BK-A DMM temperature probe, C35 soft carrying case, Three AA batteries (installed).
Footnotes
Warnings
Product Information
- :
- 87V MAX DMM, TL224 Leads, AC220 Alligator Clips, TL238/80BK-A Probes, Hanging Kit, Case/AA Batteries
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €746.35 (€918.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.