You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Particle Counter -
FLUKE-985
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE-985
- Order Code:
- IN06628
- Technical Datasheet:
- FLUKE-985 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- Six channels and particle size range of 0.3 - 10.0 µm
- Ultra-lightweight and ergonomic design
- Long battery life: Ten hours of standard-use battery life to last a full work day
- Large 3.5 QVGC Colour display for easy navigation and viewing
- 10,000 record storage: Quick access to historical data
- On-screen data presentation in tabular or trend graph view
- Personalised setting and configurations for the display, sample methods and sample count
- Download data to a PC using a USB memory stick, USB cable or Ethernet connection
- Option password control: Confirms security when required
- USB/Ethernet charge cradle: Assures device is always ready to go when needed
Applications
Test & Measurement, System Monitoring, Signal Processing
Contents
Getting started manual and users manual CD, Cradle for charging and convenient USB and Ethernet Communications, ENET CAT5E 7-foot cable, USA-A to MINI-B 6-foot cable, 12 V dc power supply, Zero count inlet-filter, Filter adaptor, Sample inlet protector cap, Hard Case
Product Information
- :
- 10°C
- :
- 40°C
- :
- 6
- :
- -
- :
- 10000
- :
- Cumulative, Differential
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6,433.83 (€7,913.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.