You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

400A AC Current Clamp Meter - 

FLUKE A3000 FC

FLUKE  A3000 FC - 400A AC Current Clamp Meter
FLUKE  A3000 FC - 400A AC Current Clamp Meter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE A3000 FC
Order Code:
IN07196
Product Range
3000 FC Series
Also Known As:
GTIN UPC EAN: 0095969692045
Technical Datasheet:
FLUKE A3000 FC   Datasheet
See all Technical Docs

Product Range Selector (3000 FC Series)

See all from this product range

Product Overview

FLUKE A3000 FC is a wireless AC current clamp meter. It is a fully functional true-RMS current clamp meter that wirelessly relays measurements to other Fluke Connect® enabled host units (Fluke 3000 FC DMM, Fluke Ti200/300/400 infrared camera, PC via optional PC3000 FC adapter, Fluke Connect mobile app). Connect the a3000 FC current clamp module, or any of the other Fluke Connect remote modules, and read the results on the Fluke Connect Wireless Multimeter or a portable PC from a safe distance. It performs analysis with your PC and shares the results using Fluke Cloud™ storage and ShareLive™ video call. View data or graphs to get input from team members. Safety compliance includes IEC 61010-1, 600V CAT III, 3rd edition pollution degree 2 and CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE certifications.
  • Take 3-phase measurements in 1/3 the time of previous methods
  • Send data to your laptop and go from logging to analysis and diagnosis
  • Record over time to monitor circuit load changes for an hour, a shift or a week
  • Use as a standalone meter or as part of the system
  • Logging function for recording and saving up to 65,000 readings
  • Measure up to 400A AC
  • Work safely near electrical panels while wearing less PPE
  • Testing 3-phase is now faster and cheaper
  • Operating temperature range from -10°C to +50°C
  • Size (HxWxD) is 203mm x 74.9mm x 35.5mm

Contents

True-RMS AC clamp meter, Quick reference guide.

Footnotes

Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
3000 FC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0095969692045

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€253.351 ( €311.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €253.351 (€311.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €245.5089 (€301.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --