You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC Ammeter, 0A to 2.5kA, 3-1/2 Digit -
FLUKE A3001 FC
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE A3001 FC
- Order Code:
- IN07197
- Product Range
- 3000 FC Series
Product Range Selector (3000 FC Series)
See all from this product rangeProduct Overview
- Measure and record up to 65,000 readings wirelessly
- Easier wire access around large conductors in tight spaces
- Measuring range from 0.5A to 2500A AC
- Isolating intermittent electrical faults easily
- Faster and cheaper 3-phase testing
- 0.1A resolution, 3% ±5 digits (5Hz to 500Hz) accuracy
- 2.4GHZ ISM band RF communications
- Operating temperature range from -10°C to +50°C
- IP42 ingress protection (IP) rating
- Size (HxWxD) is 165mm x 63.5mm x 14mm
Contents
A3001 flexible current clamp meter, iFlex i2500-10 flexible current probe, Quick reference guide.
Footnotes
Warnings
Product Information
- :
- 3000 FC Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 01/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €284.05 (€349.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























