You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1000V Battery Bank Analyser with Integrated Test Probes - 

FLUKE BT521

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE BT521
Order Code:
IN07299
Product Range
-
Also Known As:
GTIN UPC EAN: 0095969727266
Technical Datasheet:
FLUKE BT521   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

FLUKE BT521 is a battery analyser for stationary battery systems. It offers reduced testing complexity, a simplified workflow and an intuitive user interface provides a new level of ease-of-use in battery testing. It is an ideal test tool for maintenance, troubleshooting and performance testing of individual stationary batteries and battery banks used in critical battery back-up applications. It covers a broad range of battery test functions ranging from DC voltage and resistance tests to full condition testing using automated string function testing and the test probe integrated infra-red temperature measurement system.
  • Battery resistance, DC/AC voltage, DC/AC current, ripple voltage, frequency and battery temperature
  • Automatic or manual sequence testing of battery strings with automatic measurement storage
  • All measured values are automatically captured during testing and can be reviewed before downloading
  • Configure multiple reference values and thresholds for resistance and voltage
  • Coaxial 2-pole kelvin test pins with remote SAVE button reduce test time and boost efficiency
  • Test probe extenders for long reach probes for double stacked cells
  • Quickly compare trends, analyse results and create reports with included battery management software
  • 7.4V 3000mAh li-ion battery for more than eight hours continuous operation
  • USB port for fast data download to supplied data analysis and report management application software
  • CAT III 600V, 1000V DC max rated for safe measurements all around the battery power supply equipment
  • Auto save
  • Fluke battery management software
  • Comprehensive logging
  • Optimized user interface - Quick, guided setup ensures capturing the right data every time
  • 7.4V 3000mAh lithium-ion battery for more than 8hrs continuous operation - Battery life
  • USB port - For fast data download to supplied data analysis & report management application software
  • Highest safety rating in the industry
  • Wireless capability works with Fluke battery analyse mobile app (Fluke BA Mobile)
  • Designed for measurements on stationary batteries of all types

Applications

Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair

Contents

Fluke BT521 battery analyser, 4-wire test pin (set), BTL10 basic test lead (set), TL175 TwistGuard™ test leads with adaptor, BTL21 intelligent test probe set, with extender and temperature sensor, i410 AC/DC current clamp, BP500 lithium-ion battery, BC500 AC charger, Mini-USB cable, Shoulder strap, Belt strap, Magnetic hanging strap, FlukeView® battery management software, Soft carrying case, Spare fuses (2), Battery tags, Zero ohm calibration resistor.

Footnotes

Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
Lead Acid, Li-Ion, NiCd, NiMH

:
6V to 1kV

:
22cm

:
10.3cm

:
5.8cm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0095969727266

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€5,066.10 ( €6,231.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5,066.10 (€6,231.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --