You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hard Transit Case for Fluke 50 Series Thermometers & 700 Series Testers - 

FLUKE C101

FLUKE C101 - Hard Transit Case for Fluke 50 Series Thermometers & 700 Series Testers
FLUKE C101 - Hard Transit Case for Fluke 50 Series Thermometers & 700 Series Testers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE C101
Order Code:
IN07312
Product Range
-
Also Known As:
GTIN UPC EAN: 0095969291743
Technical Datasheet:
FLUKE C101   Datasheet
See all Technical Docs

Product Overview

FLUKE C101 is a hard carrying case that offers a virtually indestructible and convenient way to carry your tools and accessories. Fluke cases are constructed out of heavy-duty plastics that’s easy to clean and protects your tools from many types of conditions. The large case is made with tough polypropylene and includes a moulded carrying handle and snap-on lid.
  • Case measurements: 30.5 x 36 x 10.5cm
  • Interior measurements: 23 x 29 x 6.5cm
  • Heavy-duty, portable hard-shell tool case
  • O-ring sealed for waterproof protection
  • Configurable diced-foam interior
  • Maximum protection against high impact, vibration or shock
  • 1 year warranty

Contents

Fluke C101 hard carrying case, Custom foam cavity.

Footnotes

PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
Carrying Case

:
Black

:
Fluke 170, 27, 80, T5/T+/T+Pro, 705/707, 712/714/715/717, 724/725/726, 787 & 789 Series Testers

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0095969291743

1 In stock Need more?

???PF_PDP_RSP_SUP???

€99.6255 ( €122.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €99.6255 (€122.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --