You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flex AC Current Clamp Meter, 3kA, 36" Circumference - 

FLUKE I3000 FLEX-36

FLUKE I3000 FLEX-36 - Flex AC Current Clamp Meter, 3kA, 36" Circumference
FLUKE I3000 FLEX-36 - Flex AC Current Clamp Meter, 3kA, 36" Circumference

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE I3000 FLEX-36
Order Code:
IN09669
Product Range
-
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

FLUKE I3000 FLEX-36 is an AC current clamp that utilizes the Rogowski principle. It can be used to measure currents up to 3000A when used in conjunction with oscilloscopes, recorders or data loggers. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas.
  • Three ranges of 30A, 300A, 3kA
  • 1, 10, or 100mV/A output
  • 36" circumference
  • CAT III 600V safety rating
  • Supplied with 2x AA batteries
  • Maximum conductor diameter: 178mm

Footnotes

PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
-

:
-

:
-

:
-

:
430 Series, 120 Series and 190 Series Fluke Digital Multimeters

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€789.75 ( €971.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €789.75 (€971.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --