You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

690V Voltage, Resistance and Continuity Tester with Switchable Load and LCD Display - 

FLUKE-T150

FLUKE-T150 - 690V Voltage, Resistance and Continuity Tester with Switchable Load and LCD Display
FLUKE-T150 - 690V Voltage, Resistance and Continuity Tester with Switchable Load and LCD Display
FLUKE-T150 - 690V Voltage, Resistance and Continuity Tester with Switchable Load and LCD Display
FLUKE-T150 - 690V Voltage, Resistance and Continuity Tester with Switchable Load and LCD Display
FLUKE-T150 - 690V Voltage, Resistance and Continuity Tester with Switchable Load and LCD Display
FLUKE-T150 - 690V Voltage, Resistance and Continuity Tester with Switchable Load and LCD Display
FLUKE-T150 - 690V Voltage, Resistance and Continuity Tester with Switchable Load and LCD Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE-T150
Order Code:
IN06689
Also Known As:
GTIN UPC EAN: 0095969599702

Product Overview

Fluke's two-pole voltage and continuity testers are built to work the way you work. They give you the best combination of safety, ease-of-use and fast answers available anywhere.
  • CAT IV 600 V, Cat III 690 V safety rating
  • 4 ways to detect ac/dc voltage A clear, instantly visible LED indicator with vibration
  • Backlit graduated scale and backlit indicators
  • Vibration provides tactile feedback
  • Audio on/off for testing in quiet areas.
  • Low battery indicator
  • Detects voltage even with discharged batteries
  • Improved probe docking for secure storage
  • Phase rotation indicator for 3-phase systems
  • RCD functionality
  • Two-button controls allow you to draw more current from the circuit
  • Single-phase voltage offers fast identification of live conductors
  • Push-on probe tips, probe tip protector and storage accessory
  • Probe tip protector and storage accessory
  • Tip protector serves as an extra hand when opening UK electrical safety outlets.
  • WearGuard insulation shows damage to test leads
  • Resistance testing to 1999 ohms
  • Built In Electric Torch

Applications

Test & Measurement, Signal Processing, System Monitoring

Product Information


:
6V to 690V

:
LCD

:
-15°C

:
45°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0095969599702

3 In stock Need more?

???PF_PDP_RSP_SUP???

€148.35 ( €182.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €148.35 (€182.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --