You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10A TwistGuard 4mm Right Angle Banana Plug to Adjustable Tip Probe Test Lead Set -
FLUKE TL175
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE TL175
- Order Code:
- IN07801
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969521543
- Technical Datasheet:
- FLUKE TL175 Datasheet
Product Overview
- TwistGuard™ reduces tip exposure and New WearGuard™ silicone leads indicate when to replace leads
- Rated CAT II 1000V, CAT III 1000V, CAT IV 600V, 10A
- Operating temperature range from -20°C to 55°C
- One-year warranty
Contents
One pair (red, black) Fluke TL175 TwistGuard™ test leads, Exposed probe tip length from 19mm to 4mm (0.75inch to 0.16inch).
Footnotes
Warnings
Product Information
- :
- Test Tip Probe
- :
- 4mm Right Angle Banana Plug, Shrouded
- :
- 1kV
- :
- 10A
- :
- Black, Red
- :
- 1.2m
- :
- 3.94ft
- :
- 2
- :
- -
Technical Documents (1)
Also Known As
75 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.40 (€50.92) | ( ) |
3+ | €40.1465 (€49.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.