You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fluke Connect Kit, DMM, DC Volt Module - 

FLUKE V3001 FC KIT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE V3001 FC KIT
Order Code:
IN07842
Product Range
3000 FC Series
Also Known As:
GTIN UPC EAN: 0095969724579
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (3000 FC Series)

See all from this product range

Product Overview

The FLUKE V3001 FC KIT is a wireless DC Voltage Kit provides measurement of many common electrical parameters. Connect the v3001 FC wireless DC voltage module to your test point and view the results up to 20m away on the 3000 FC wireless digital multimeter. Use multiple modules for measurements on three-phase systems, as a stand-alone measurement tool or combine with other Fluke Connect â„¢ modules as a system for multiple measurements. A fully functional DC voltage meter that wirelessly relays DC voltage measurements to other Fluke Connectâ„¢ enabled master units such as Fluke 3000 FC DMM, Fluke TiX560/520 infrared camera, Fluke Ti200/300/400 infrared camera, PC via optional pc3000 FC adaptor and Fluke connect mobile app.
  • Fluke 3000 FC - AC and DC voltage measurements to 1000V
  • Fluke 3000 FC - AC and DC current with 0.01mA resolution
  • Fluke 3000 FC - Continuity, resistance, diode test, capacitance and frequency measurements
  • Fluke 3000 FC - Minimum/maximum recording
  • Fluke 3000 FC - CAT III 1000V, Cat IV 600V
  • Fluke 3000 FC - IP54 Protection rating
  • Fluke v3001 FC - Measure up to 1000VDC
  • Fluke v3001 FC - Use as a standalone meter or as part of the system
  • Fluke v3001 FC - Use the logging function for recording and saving up to 65000 readings

Applications

Test & Measurement

Contents

Fluke 3000 FC series Wireless multimeter, Fluke v3001 DC Voltage module, TL175 Test leads, TL222 Test leads, AC175 Alligator clips, AC220 Alligator clips and Magnetic hanging strap.

Footnotes

Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.

Warnings

Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift

Product Information


:
Fluke 3000 FC DMM, V3001 DC Voltage Module & Accessories

:
3000 FC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0095969724579

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€513.63 ( €631.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €513.63 (€631.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --