You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600V Voltage Detector and LED Torch - 

LVD2

LVD2 - 600V Voltage Detector and LED Torch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
LVD2
Order Code:
IN05194
Also Known As:
GTIN UPC EAN: 0095969369978
Technical Datasheet:
LVD2   Datasheet
See all Technical Docs

Product Overview

Non-contact AC voltage detector and LED flashlight combined into one easy to use pen-style design. The LVD2 is a CAT IV 600 V rated non-contact detector that is suitable for commercial and industrial applications. The LVD2 includes dual sensitivity turning blue 1" to 5" (2.54 cm to 12.7 cm) from the source and red when at the source.
  • Dual Sensitivity
  • LED light with 100,000 hour life
  • Detects from 90 to 600 V AC
  • Rated to CAT IV 600 V
  • Dual Levels of Detection
  • Blue indicates proximity to AC Voltage source
  • Red indicates you're at the source
  • Operating temperature 0 deg C to 50 deg C
  • Ultra-Bright White LED
  • 100,000 hr bulb
  • AAA battery included

Applications

Test & Measurement, Signal Processing, Sensing & Instrumentation

Contents

AAA battery included

Product Information


:
90V to 600V

:
LED

:
0°C

:
50°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0095969369978

27 In stock Need more?

???PF_PDP_RSP_SUP???

€45.63 ( €56.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €45.63 (€56.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --