You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1000V Voltage, Current and Continuity Electrical Tester -
T5-1000
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- T5-1000
- Order Code:
- IN01512
- Also Known As:
- GTIN UPC EAN: 0095969067232
- Technical Datasheet:
- T5-1000 Datasheet
Product Overview
- Automatically measures volts ac and volts dc with precise digital resolution
- Displays resistance to 1000Ω
- Easy and accurate OpenJaw™ current measurement
- Continuity beeper
- Compact design with neat probe storage
- Rugged enough to withstand a 10-foot (3m) drop
- Detachable SlimReach™ probe tips are customized for national electrical standards
- Test leads accept Fluke accessory test clips
- Can stay connected much longer than solenoid type tester
- Auto off mode to conserve battery life
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
4mm detachable probes, instruction sheet
Product Information
- :
- AC Current, AC/DC Voltage, Continuity, Resistance
- :
- -
- :
- 1000
- :
- 2 Years
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €166.75 (€205.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.