You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TwistGuard Test Leads, 1.5kV, 10A -
TL175-HV
New- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- TL175-HV
- Order Code:
- IN10189
- Product Range
- TwistGuard Series
- Technical Datasheet:
- TL175-HV Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (TwistGuard Series)
See all from this product rangeProduct Overview
Footnotes
Warnings
Product Information
- :
- Test Tip Probe
- :
- 4mm Right Angle Banana Plug, Shrouded
- :
- 1.5kV
- :
- 10A
- :
- Black, Red
- :
- -
- :
- -
- :
- 2
- :
- TwistGuard Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.63 (€56.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.