You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm SureGrip Right Angle Test Lead Set -
TL222
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- TL222
- Order Code:
- IN02339
- Also Known As:
- GTIN UPC EAN: 0095969206440
- Technical Datasheet:
- TL222 Datasheet
Product Overview
- Silicone, isolated test leads for maximum flexibility and resistance to high and low temperatures
- 1.5m red & black test leads with shrouded 4mm 90° to 90° type plugs
- Suitable for use with the SureGripâ„¢ range of test probes and clips
- Reinforced strain reliefs ensure proper contact and increase lifetime
- IEC1010 CAT IV 600V, CAT III 1000V safety rating for use with the highest rated equipment
- UL listed
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.4925 (€52.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.