You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm x 100mm Torx Countersunk Exterior Green Treated Decking Screws, Trade Tub x300 -
FFDS5100GT
- Manufacturer:
- FORGEFAST FORGEFAST
- Manufacturer Part No:
- FFDS5100GT
- Order Code:
- FN04866
- Also Known As:
- GTIN UPC EAN: 5028485180364
- Technical Datasheet:
- FFDS5100GT Datasheet
Product Range Selector (Forgefast - Decking Screws)
See all from this product rangeProduct Overview
- Deep Torx compatible insert ensures reduced cam-out, higher torque levels and firmer drive
- Super sharp tip gives immediate bite from the first turn
- Patented self-drilling thread removes the need to pre-drill and reduces the probability of splitting
- Hardened case and core give exceptional strength
- Recessed under-head ribs provide superb countersinking
- Protected by Elementech 2000 surface treatment
- Corrosion resistance up to twice as long as standard decking screws
- Impressive pull out value, less risk of working loose when used in substrates that flex in use
- Flexes to 35º reducing the likelihood of screw shearing
- CE approved for use in load-bearing timber construction
- Insert Bit Size: T25
- Thread Length: 60mm
- Bending Torque Min: 6.70Nm
- Torsional Ratio: 3.06
- Tensile Strength: 10.10kN
Product Information
- :
- -
- :
- 5mm
- :
- 100mm
- :
- Carbon Steel
- :
- Flat / Countersunk Head Torx
- :
- Forgefast - Decking Screws
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 300
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.9666 (€29.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.