You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm x 50mm Pozidriv Countersunk Elite Exterior Screws, Trade Tub x300 -
FFE450ST
- Manufacturer:
- FORGEFAST FORGEFAST
- Manufacturer Part No:
- FFE450ST
- Order Code:
- FN04877
- Also Known As:
- GTIN UPC EAN: 5028485187233
- Technical Datasheet:
- FFE450ST Datasheet
Product Range Selector (Forgefast - Elite Exterior Screws)
See all from this product rangeProduct Overview
- Elementech 2000 surface coating provides corrosion resistance when installed in treated and untreated wood
- Suitable for exterior use
- Salt spray tested to 2000 hours
- Double cutting point reduces splitting and drive time, capable of penetrating 0.8mm steel
- Firmer fix with reduced drive torque and improved pull-out provided by serrated cutting thread
- Anti-friction thread prevents 'jacking' and rotation of adjoining timbers whilst reducing splitting
- Improved holding power from reinforced countersunk neck
- Universally accepted Pozidriv® compatible head
- Improved countersinking from 6 angled lobes
- Molecular lubrication reduces friction for easier driving
- CE approved for use in load-bearing timber construction
- A Non-Cr, Cr3+, yellow/zinc plated surface is environmentally friendly
- Advanced thread technology and Pozidriv recess are designed to provide faster and easier installation
- No pre-drilling required
- Insert Bit Size: PZ2
- Thread Length: 30mm
- Bending Torque Min: 3.40Nm
- Torsional Ratio: 3.17
- Tensile Strength: 6.31kN
Product Information
- :
- -
- :
- 4mm
- :
- 50mm
- :
- Carbon Steel
- :
- Flat / Countersunk Head Pozidriv
- :
- Forgefast - Elite Exterior Screws
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 300
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.073 (€9.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.