You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7mm x 100mm Flange Head Torx Green Treated Exterior Elite Timber Fixing Screws, 50 Pack -
FFTF7100
- Manufacturer:
- FORGEFAST FORGEFAST
- Manufacturer Part No:
- FFTF7100
- Order Code:
- FN04833
- Also Known As:
- GTIN UPC EAN: 5028485174226
- Technical Datasheet:
- FFTF7100 Datasheet
Product Range Selector (Forgefast - Timber Fixing Screws)
See all from this product rangeProduct Overview
- Professional, high performance timber screws for external use fixing into softwood or hardwood
- Combination hexagonal head with deep Torx compatible insert ensures reduced cam-out
- Super sharp tip gives immediate bite from the first turn
- Patented self-drilling thread removes the need to-pre-drill timber and reduces the probability of splitting
- Hardened case and core give exceptional strength
- Protected by Elementech 2000 surface treatment
- Corrosion restistance up to twice as long as standard timber screws
- Impressive pull out value, less risk of working loose in substrates that flex in use
- Flexes to 35º reducing likelihood of screw shearing
- CE approved for use in load-bearing timber construction
- Insert Bit Size: T30
- Thread Length: 80mm
- Bending Torque Min: 16.70Nm
- Torsional Ratio: 3.09
- Tensile Strength: 19.48kN
Product Information
- :
- -
- :
- 7mm
- :
- 100mm
- :
- Carbon Steel
- :
- Flange Head Torx
- :
- Forgefast - Timber Fixing Screws
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.304 (€12.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.