You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M10 BZP Spring Washers, 100 Pack -
100SW10
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 100SW10
- Order Code:
- FN05602
- Also Known As:
- GTIN UPC EAN: 5028485064411
Product Range Selector (Forgefix - Spring Washers)
See all from this product rangeProduct Overview
- Square profile
- Steel
- Finish: Zinc Plated
- Split at one point and bent into a helical shape
- Creates a spring force between fasteners head and base item
- Bright zinc plated for increased corrosion resistance
- Axial flexibility prevents loosening due to vibrations
Product Information
- :
- 10mm
- :
- -
- :
- -
- :
- M10
- :
- Bright Zinc
- :
- Forgefix - Spring Washers
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1177 (€2.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.