You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7.5mm x 102mm Torx Concrete Frame Screws, 10 Pack - 

10CFS102

10CFS102 - 7.5mm x 102mm Torx Concrete Frame Screws, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FORGEFIX FORGEFIX
Manufacturer Part No:
10CFS102
Order Code:
FN04661
Also Known As:
GTIN UPC EAN: 5028485045571

Product Range Selector (Forgefix - Concrete Frame Screws)

See all from this product range

Product Overview

  • Specially designed self-tapping masonry fixing
  • Virtually stress free, allowing close to edge applications
  • Torx compatible head screw for increased torque control
  • High load capacity with interlocking thread into base material
  • Through fixing, eliminating the need for marking and re-positioning
  • Widely used for batten, window and door frame fixing
  • Suitable for most masonry subtrates including concrete and brickwork
  • Insert Bit Size: T30
  • Drill Size: 6mm
  • Min Hole Depth: 45mm
  • Max Fixing: 60mm

Product Information


:
-

:
7.5mm

:
102mm

:
Yellow Zinc

:
Steel

:
Flat / Countersunk Head Torx

:
Forgefix - Concrete Frame Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5028485045571

10 In stock Need more?

???PF_PDP_RSP_SUP???

€1.6146 ( €1.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.6146 (€1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --