You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M10 x 160mm Frame Fixings, 10 Pack -
10FF10160
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 10FF10160
- Order Code:
- FN05945
- Product Range
- Forgefix - Frame Fixings
- Also Known As:
- GTIN UPC EAN: 5028485324294
Product Range Selector (Forgefix - Frame Fixings)
See all from this product rangeProduct Overview
- For quick, easy and repetitive installation
- Nylon plug body for longer life and durability
- Plug supports screw along total length
- Anti-rotation barbs prevent plug rotating in the hole
- Strong grip in solid substrates
- Through fixing, eliminating the need for marking and re-positioning
- Widely used for batten, window and door frame fixing
- Suitable for most masonry substrates including concrete and brickwork
- Finish: Grey Nylon Plug. Zinc Yellow Passivated Screw
- Drill Size: 10mm
- Min Hole Depth: 50mm
- Max Fixing: 110mm
- Insert Bit Size: PZ4
Product Information
- :
- -
- :
- M10
- :
- Pozidriv
- :
- -
- :
- 160mm
- :
- -
- :
- Zinc
- :
- Forgefix - Frame Fixings
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.0076 (€6.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.