You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M4 x 32mm Cavity Wall Anchors, 10 Pack -
10MCA432
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 10MCA432
- Order Code:
- FN04596
- Also Known As:
- GTIN UPC EAN: 5028485365488
Product Range Selector (Forgefix - Cavity Wall Anchors)
See all from this product rangeProduct Overview
- These Forgefix Cavity Wall Anchors are a specialist plasterboard fixing with Pozidriv and Slotted combination drive insert
- Suitable for heavy duty fixing applications such as radiators and wall units
- Anti-rotation teeth pierce the base skin to ensure firm anchorage
- Screw and fixing can be removed
- Specialist fixing gun can be used for repetitive fixing applications
- Suitable for use in most types of hollow walls, fibreboard, plasterboard and partitions
- Supplied with universal cross pan head machine screws
- Drill Size: 8mm
- Max Fixing: 12mm
- Board Thickness: 2 - 6mm
Product Information
- :
- -
- :
- M4
- :
- -
- :
- -
- :
- 32mm
- :
- Steel
- :
- Zinc
- :
- Forgefix - Cavity Wall Anchors
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.666 (€2.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.