You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5mm x 35mm Nylon Plasterboard Speed Plug, 10 Pack -
10NSP421
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 10NSP421
- Order Code:
- FN04591
- Also Known As:
- GTIN UPC EAN: 5028485092384
Product Range Selector (Forgeifx - Plasterboard Speed Plugs)
See all from this product rangeProduct Overview
- Specially designed cutting tip to pierce plasterboard skin
- Nylon speed plugs can be used in electrical installations
- Screw and fixture can be removed for cleaning and decoration
- Ideal when re-fixing into existing plug or anchor holes
- Alternative screws can be used if required
- Suitable for use in most types of hollow walls and plasterboard
- Supplied with Pozidriv compatible 4.5 x 35mm round head screws
Product Information
- :
- -
- :
- M4.5
- :
- Pozidriv
- :
- -
- :
- 35mm
- :
- Nylon (Polyamide)
- :
- -
- :
- Forgeifx - Plasterboard Speed Plugs
Technical Documents (0)
Also Known As
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6497 (€2.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.