You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M10 x 25mm Steel ZP Penny Washers, 10 Pack -
10PENY10
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 10PENY10
- Order Code:
- FN04681
- Also Known As:
- GTIN UPC EAN: 5028485931119
Product Range Selector (Forgefix - Penny Washers)
See all from this product rangeProduct Overview
- Bright zinc plated for increased corrosion resistance
- 25mm External diameter
- Mild Steel
- Finish: Zinc Plated
Product Information
- :
- 10mm
- :
- 25mm
- :
- Steel
- :
- -
- :
- Zinc
- :
- Forgefix - Penny Washers
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0179 (€1.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.