You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M6 BZP Pronged Tee Nut, 10 Pack -
10PTN6
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 10PTN6
- Order Code:
- FN05866
- Also Known As:
- GTIN UPC EAN: 5028485092407
Product Overview
- Simple and effective product offering bolting capability into various soft substrates
- Bright zinc plated for increased corrosion resistance
- Use 6mm bolt with M6 T-Nuts and 8mm bolt with M8 T-Nuts
- When installing the T-Nut tap home and the sharp fins pierce the substrate fixing the T-Nut firmly in place avoiding any rotation when tightening
- Widely used in soft furnishing trades where a strong timber connection is required
- Also extensively used in Playground and Climbing Wall manufacturing
- Mild Steel
- Finish: Zinc Plated
Product Information
- :
- -
- :
- M6
- :
- Steel
- :
- -
- :
- -
- :
- Zinc
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.6965 (€2.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.