You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm Worktop Clamp, 10 Pack -
10WTC150
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 10WTC150
- Order Code:
- FN05928
- Also Known As:
- GTIN UPC EAN: 5028485640639
Product Overview
- Worktop Clamp (All steel construction)
- Worktop joining bolt
- Specially designed for joining worktops together
- Eliminates the need for surface mounted worktop strips
- The nut is tightened on to the bolt, pressing the caps against the walls of the 35mm diameter holes
- Finish: Zinc Plated
Product Information
- :
- -
- :
- Steel
- :
- 50mm
- :
- 350mm
- :
- 350mm
- :
- -
Technical Documents (0)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 13/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
10 more will be available week commencing 13/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.6628 (€6.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.