You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32mm Plasterboard Cavity Wall Fixing Plugs, 50 Pack -
50CFN
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 50CFN
- Order Code:
- FN03556
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028485100881
Product Overview
- Specially designed plastic fixing for plasterboard
- Moulded under head ribs act as an anti-spin device
- Rimmed head prevents insertion beneath the substrate surface
- Plastic toggle wings pull up and secure against inside of plasterboard when screw is inserted
- Popular for fixing brackets, handrails and shelving
- Suitable of use in most types of hollow wall and plasterboard
- Screw Size: 3mm - 4mm
- Drill Size: 6mm
Product Information
- :
- -
- :
- M6
- :
- -
- :
- -
- :
- 32mm
- :
- Plastic
- :
- -
- :
- -
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5974 (€3.19) | ( ) |
5+ | €2.2581 (€2.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.