You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M12 x 110mm BZP High Tensile Hex Bolts, 5 Pack -
5HTB12110
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- 5HTB12110
- Order Code:
- FN05992
- Also Known As:
- GTIN UPC EAN: 5028485055853
Product Range Selector (Forgefix - High Tensile Bolts)
See all from this product rangeProduct Overview
- High Tensile Bolts (DIN931)
- Finish: Zinc Plated
- Hexagon head grade 8.8 steel
- Partially threaded
- Bright zinc plated for increased corrosion resistance
- Suitable for both interior and exterior use
- Socket Size: 19mm
- Thread Length: 30mm
- Diameter: M12
Product Information
- :
- -
- :
- M12
- :
- Hex
- :
- 30mm
- :
- 110mm
- :
- Steel 8.8
- :
- Zinc
- :
- Forgefix - High Tensile Bolts
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 22/07/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 22/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.3345 (€4.10) | ( ) |
5+ | €3.0069 (€3.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.