You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5mm x 50mm Pozidriv Countersunk Exterior Green Treated Decking Screws, 200 Pack -
DS4550
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- DS4550
- Order Code:
- FN04858
- Also Known As:
- GTIN UPC EAN: 5028485987154
Product Range Selector (Forgefix - Decking Screws)
See all from this product rangeProduct Overview
- A coarse single thread screw developed specifically for fixing decking
- Designed for decking but also ideal for other exterior timber and fencing uses
- Pozidriv compatible head enables higher torque levels with a reduced risk of cam out
- Extremely coarse thread provides increased holding power in all types of decking timber
- Specifically designed to accommodate wood’s natural tendency to expand and contract
- Hardened and green treated for maximum durability in the face of the elements
- Head: Countersunk pozidriv compatible
- Finish: Hardened and specialist Green Treated
Product Information
- :
- -
- :
- 4.5mm
- :
- 50mm
- :
- Flat / Countersunk Head Pozidriv
- :
- Forgefix - Decking Screws
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.117 (€6.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.