You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Red Wall Plugs & Twin Thread Screws Kit Tub, 1000 Piece -
FFEXPCSK1128ZP
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- FFEXPCSK1128ZP
- Order Code:
- FN05573
- Also Known As:
- GTIN UPC EAN: 5028485244530
Product Range Selector (Forgefix - Wall Plugs & Screws Sets)
See all from this product rangeProduct Overview
- No.6-8's Expansion Wall Plugs:-
- Anti-rotation moulding at the plug head for extra holding power
- Ideal for lightweight applications
- 4mm x 40mm Twin Thread Screws:-
- Pozidriv compatible countersunk head
- Fully threaded twin thread design with a zinc plating
Contents
500x No.6-8's Expansion Wall Plugs, 500x 4mm x 40mm Twin Thread Screws, PZ2 Screwdriver Bit & 5.5mm x 100mm Masonry Drill Bit
Product Information
- :
- -
- :
- 4mm
- :
- Pozidriv
- :
- 40mm
- :
- 40mm
- :
- -
- :
- Zinc
- :
- Forgefix - Wall Plugs & Screws Sets
Technical Documents (0)
Also Known As
94 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.8893 (€10.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.