You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm x 1mm x 10m Galvanised Builders Fixing Band -
GB20
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- GB20
- Order Code:
- FN04677
- Also Known As:
- GTIN UPC EAN: 5028485035909
Product Range Selector (Forgefix - Fixing Band)
See all from this product rangeProduct Overview
- Heavy-duty flexible and extremely strong fixing band
- Easy to cut and bend
- Pre-punched holes for fixing bolts and screws
- Galvanised steel for protection against corrosion
- Metric Size: 20mm x 1mm x 10m
- Finish: Galvanised
Product Information
- :
- Forgefix - Fixing Band
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5791 (€13.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.