You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12mm x 0.8mm x 10m Pre-Galvanised Contractors Fixing Band, Black -
PCBB12
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- PCBB12
- Order Code:
- FN04671
- Also Known As:
- GTIN UPC EAN: 5028485034001
Product Range Selector (Forgefix - Fixing Band)
See all from this product rangeProduct Overview
- Ideal for fixing supporting cable, ducting and many more superficial installations
- Pre-galvanised and plastic coated steel for protection against corrosion
- Easy to cut and bend
- Pre-punched holes for fixing bolts and screws
- Plastic coated
- Supplied in 10m rolls in a durable cassette
- Metric Size: 12mm x 0.8mm x 10m
- Finish: Black
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Forgefix - Fixing Band
Technical Documents (0)
Also Known As
81 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.568 (€10.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.