You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.5mm x 20mm Stainless Steel Pozidriv Countersunk Self Tapping Screws, 100 Pack -
STCSK348SS
- Manufacturer:
- FORGEFIX FORGEFIX
- Manufacturer Part No:
- STCSK348SS
- Order Code:
- FN04774
- Also Known As:
- GTIN UPC EAN: 5028485012870
Product Range Selector (Forgefix - Countersunk Self Tapping Screws)
See all from this product rangeProduct Overview
- Countersunk head will fit flush into pre-countersunk holes or will countersink into soft wood or timber
- Stainless steel offers solutions for fastening marine, coastal and sanitary type applications
- Head: Countersunk Pozidriv compatible drive
- Finish: Stainless Steel
- Supplied in a box of 100
Product Information
- :
- No.8
- :
- 4.5mm
- :
- 20mm
- :
- -
- :
- Stainless Steel A2
- :
- Flat / Countersunk Head Pozidriv
- :
- Forgefix - Countersunk Self Tapping Screws
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8328 (€8.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.