You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/8" Shank ST Micro Carbide PCB Drill Bit, 0.6mm -
CBD3818/060
- Manufacturer:
- FORTEX FORTEX
- Manufacturer Part No:
- CBD3818/060
- Order Code:
- PC02809
- Product Range
- Fortex ST PCB Drill Bits
- Technical Datasheet:
- CBD3818/060 Datasheet
Product Range Selector (Fortex ST PCB Drill Bits)
See all from this product rangeProduct Overview
- Solid tungsten carbide tools that remain sharper for much longer than equivalent HSS Steel Drills
- Provides clean holes on both multilayer PCB boards and standard PCBs
- 3.175mm turbo shoulder shank for easy handling
- Collars optionally fitted to suit most CNC drilling machines
- Suitable for PCB drilling total length 38.1mm mono piece construction
- Effective diameter is 0.60mm
Product Information
- :
- 0.6mm
- :
- 0.0236"
- :
- -
- :
- 38.1mm
- :
- Fortex ST PCB Drill Bits
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8084 (€3.45) | ( ) |
3+ | €2.142 (€2.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.